TRACO Power TPP 30A-D 30W AC/DC Medical Power Supplies

TRACO Power TPP 30A-D 30W AC/DC Medical Power Supplies are open-frame, PCB-mount (through-hole) units with a low leakage current of <100μA, rated for body-floating (BF) applications. These high power density power supplies have a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The units are approved for an operating altitude of 5000m and offer excellent efficiency of up to 91.5%. The full load operating temperature range covers -40°C to +60°C while it goes up to +85°C with 50% load derating. TRACO Power TPP 30A-D 30W AC/DC Medical Power Supplies operate in compliance with the medical EMC emission and immunity levels according to the standard IEC 60601-1-2 4th edition.

Features

  • High power density open-frame power supplies
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Low leakage current of <75µA rated for BF applications
  • EMC emission and immunity to IEC 60601-1-2 4th edition
  • Risk management process according to ISO 14971, including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Protection class l and ll
  • Operating up to 5000m altitude
  • Ready to meet ErP directive, no-load power consumption of <60mW
  • 5-year product warranty
  • Natural convection cooling system
  • Reinforced insulation system
Published: 2018-10-12 | Updated: 2023-03-17