TRACO Power THM-10 10W DC/DC Converters

TRACO Power THM-10 10W DC/DC Converters come in a DIP-24 plastic package with a reinforced I/O-isolation system that complies with the medical safety requirements for MOPP (Means of Patient Protection). Combined with a wide 2:1 input voltage range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding applications. TRACO THM-10 series features up to 89% efficiency and high-grade components, allowing the converters to reliably operate in an ambient temperature range of -40°C to +85°C.

Features

  • 2:1 input voltage (THM-10)
  • 5000VAC rms I/O isolation rated for 250VAC rms working voltage
  • 2 x MOPP Medical safety according to
    • AAMI/ANSI ES 60601-1:2005(R)
    • IEC/EN 60601-1 3rd edition
  • <2µA leakage current
  • Up to 89% efficiency
  • -40°C to +85°C extended operating temperature range
  • Input filter to meet EN55022 class A

Dimensions

Mechanical Drawing - TRACO Power THM-10 10W DC/DC Converters
Published: 2016-11-08 | Updated: 2022-03-11