Toshiba TLX9188 Transistor Output Optocoupler
Toshiba TLX9188 Transistor Output Optocoupler incorporates phototransistors optically coupled to an infrared LED, enclosed in a small, thin SO6 (4pin) package. The TLX9188 features a high breakdown voltage between the collector and emitter (VCEO=200V) and operates at a high (Ta=125°C max) temperature. The TLX9188 is ideal for battery management systems and HEV (Hybrid Electric Vehicle) and EV (Electric Vehicle) applications.Features
- 200V (min) Collector-emitter voltage
- Current transfer ratio of 50% (min) to 600%(max)
- Rank GB of 100% (min) to 600%(max)
- 3750Vrms (min) Isolation voltage
- -40°C to 125°C Operating temperature
- AEC-Q101 qualified
Applications
- HEV (Hybrid Electric Vehicle) and EV (Electric Vehicle)
- Battery Management Systems (BMS)
Pin Configuration
Dimensions mm
Published: 2021-10-28
| Updated: 2022-03-11