Toshiba TLP3476S Photocoupler Photorelay
Toshiba TLP3476S Photocoupler Photorelay is a high switching speed type of TLP3475S and consists of a photo MOSFET optically coupled to an infrared LED. It is housed in an S-VSON4T package. The TLP3476S features a low CR product and extremely low on-state resistance, thus delivering a high on-state current. Additionally, the TLP3476S offers low insertion loss of a high-frequency signal, thus preventing rapidly rising signal degradation. The Toshiba TLP3476S also features low off-state current and low output pin capacitance, making it suitable for high-frequency measuring instrument applications.Features
- S-VSON4T package has a height = 1.4mm (max), area = 1.45mm × 2.0mm (typ.)
- Normally opened (1-Form-A)
- 60V (min) OFF-state output terminal voltage
- 3mA (max) trigger LED current
- 0.4A (max) ON-state current
- 1.5Ω (max) ON-state resistance
- Output capacitance of 12pF (typ.), 20pF (max)
- 500Vrms (min) isolation voltage
- Halogen-free
Applications
- Measuring instruments
- High-speed memory testers
- High-speed logic IC testers
- ATE (Automatic Test Equipment)
- Probe cards
Internal Circuit
Published: 2023-05-15
| Updated: 2023-05-24