Features
- Small package
- Typical voltage of VZ is accorded to E24 series
- -55°C to 150°C Storage temperature
Packaging and Internal Circuit
View Results ( 10 ) Page
| Part Number | Datasheet | Vz - Zener Voltage | Zener Current | Zz - Zener Impedance |
|---|---|---|---|---|
| CEZ16V,L3F | ![]() |
16 V | 100 nA | 35 Ohms |
| CEZ6V2,L3F | ![]() |
6.2 V | 2.5 uA | 30 Ohms |
| CEZ6V8,L3F | ![]() |
6.8 V | 1.5 uA | 30 Ohms |
| CEZ12V,L3F | ![]() |
12 V | 100 nA | 30 Ohms |
| CEZ20V,L3F | ![]() |
20 V | 100 nA | 70 Ohms |
| CEZ24V,L3F | ![]() |
24 V | 100 nA | 70 Ohms |
| CEZ30V,L3F | ![]() |
30 V | 100 nA | 100 Ohms |
| CEZ36V,L3F | ![]() |
36 V | 100 nA | 100 Ohms |
| CEZ5V6,L3F | ![]() |
5.6 V | 1 uA | 30 Ohms |
| CEZ8V2,L3F | ![]() |
8.2 V | 100 nA | 30 Ohms |
Published: 2021-03-31
| Updated: 2022-03-11