Torex Semiconductor XC911x Step-Up DC/DC Controller ICs
Torex Semiconductor XC911x Step-Up DC/DC Controller ICs offer programmable output voltage ranges and options for controlling the operation mode. The XC9120/XC9121/XC9122 series ICs allow for an output voltage range of 1.5V to 30V, while the XC9110/XC9111 series ICs offer a range of 1.5V to 7V. The XC9120/XC9121/XC9122 series ICs automatically switch between PWM and PFM modes or via external signals. Similarly, the XC9110/XC9111 series ICs use PFM control and adjust operation based on load conditions. Both series ICs feature low current consumption in standby mode. The XC9120/XC9121/XC9122 series ICs consume as low as 1μA or less. The XC9110/XC9111 series ICs include versions with a CE pin to shut down the IC and reduce consumption.Both series operate with external components to achieve the desired performance. The XC9120/XC9121/XC9122 series ICs use external resistors and capacitors, while the XC9110/XC9111 series ICs include external transistors to handle larger currents. The XC9120/XC9121/XC9122 series boasts a reference voltage accuracy of ±2.0%, while the XC9110/9111 series delivers an accuracy of ±2.5%.
Features
- Programmable output voltage
- Control modes (PWM/PFN)
- Low power consumption
- External components required
Features
- XC9110/XC9111:
- 1.5V to 7V (0.1V increments) output voltage range
- 100kHz (±15%) maximum oscillation frequency
- ±2.5% output accuracy
- -40°C to 85°C operating ambient temperature range
- XC9120/XC9121/XC9122:
- 1.5V to 30V (externally set) output voltage range
- 100kHz (±15%) oscillation frequency
- 85% typical efficiency
- SOT-25 and USP-6C packages
Applications
- Smartphones/mobile phones
- Notebook PCs/tablet PCs
- Digital still cameras/camcorders
- Mobile devices/terminals
- Power supply for the LCDs
- Organic Electroluminescence Displays (OLEDs)
Application Circuit Diagrams
Datasheets
View Results ( 23 ) Page
| Part Number | Datasheet | Output Voltage | Output Current | Input Voltage - Max | Switching Frequency | Quiescent Current | Input Voltage - Min | Operating Supply Current | Supply Voltage - Min |
|---|---|---|---|---|---|---|---|---|---|
| XC9111A501MR-G | ![]() |
5 V | 100 mA | 10 V | 180 kHz | 1.9 uA | 900 mV | 31.7 uA | 900 mV |
| XC9110C301MR-G | ![]() |
3 V | 100 mA | 10 V | 100 kHz | 1.9 uA | 900 mV | 14.3 uA | 900 mV |
| XC9110C351MR-G | ![]() |
3.5 V | 100 mA | 10 V | 100 kHz | 1.9 uA | 900 mV | 17.8 uA | 900 mV |
| XC9110C401MR-G | ![]() |
4 V | 100 mA | 10 V | 100 kHz | 1.9 uA | 900 mV | 22 uA | 900 mV |
| XC9110C471MR-G | ![]() |
4.7 V | 100 mA | 10 V | 100 kHz | 1.9 uA | 900 mV | 28.8 uA | 900 mV |
| XC9110C551MR-G | ![]() |
5.5 V | 100 mA | 10 V | 100 kHz | 1.9 uA | 900 mV | 34.7 uA | 900 mV |
| XC9110C601MR-G | ![]() |
6 V | 100 mA | 10 V | 100 kHz | 1.9 uA | 900 mV | 37.7 uA | 900 mV |
| XC9111A201MR-G | ![]() |
2 V | 100 mA | 10 V | 180 kHz | 1.9 uA | 900 mV | 9.3 uA | 900 mV |
| XC9111A221MR-G | ![]() |
2.2 V | 100 mA | 10 V | 180 kHz | 1.9 uA | 900 mV | 10.1 uA | 900 mV |
| XC9111A271MR-G | ![]() |
2.7 V | 100 mA | 10 V | 180 kHz | 1.9 uA | 900 mV | 12.5 uA | 900 mV |
Published: 2024-08-09
| Updated: 2024-09-04