Torex Semiconductor XBP06V0U25R-G Low Capacitance TVS Diode

Torex Semiconductor XBP06V0U25R-G Low Capacitance Transient-Voltage-Suppression (TVS) Diode is intended for 2-channel applications, supports bi-directional operation, and offers ESD protection. The XBP06V0U25R-G TVS diode comes in a 1mm x 0.6mm x 0.55m sized surface-mount FBP1006-2A type package making this diode ideal for high-density electronic devices. This diode operates within a -55°C to +125°C temperature range and offers up to 2A peak pulse current. The diode is EU RoHS compliant while being halogen and antimony-free. The XBP06V0U25R-G TVS diode readily applies to USB 3.0, HDMI, DVI, and portable equipment.

Features

  • Bi-directional mode of operation
  • 0.35pF maximum terminal capacitance
  • ±15kV ESD protection
  • 6.0V to 11.2V breakdown voltage range
  • 1µA maximum leakage current
  • 14.0V maximum clamping voltage
  • 2A peak pulse current
  • 5V maximum stand-off voltage
  • -55°C to +125°C operating temperature range
  • 1mm x 0.6mm x 0.55mm, FBP1006-2A surface-mount package

Applications

  • USB 3.0
  • HDMI
  • DVI
  • Portable equipment
  • High-density electronic devices

Typical Performance Characterstics

Performance Graph - Torex Semiconductor XBP06V0U25R-G Low Capacitance TVS Diode
Published: 2019-01-07 | Updated: 2022-08-23