THAT Corporation 626x Demonstration System
THAT Corporation 626x Demonstration System is a complete 2-channel low noise programmable-gain preamplifier-ADC driver that is based on the THAT6261, THAT6263, or THAT6266 ICs. This demonstration system includes interchangeable modules for easy and quick performance evaluation and comparison of all three 626x gain step options. The 626x features balanced microphone-level audio inputs on XLR connectors and balanced line outputs with a -10dB pad on TRS connectors. THAT Corporation 626x Demonstration System comes with an output filter that is configurable to match the most popular ADCs. The 626x system includes easy-to-use PC graphical user interface software that provides independent control of gain, enable, mute, ZCD modes, and GPO states.Features
- Quick and easy performance evaluation and comparison
- THAT6261 IC
- THAT6263 IC
- THAT6266 IC
- Balanced microphone-level audio inputs on XLR connectors
- Balanced line inputs with -10dB pad on TRS connectors
- Balanced ADC drive outputs on 3-pin headers
- General-purpose balanced outputs on XLR connectors
- Output filter that is configurable to match the most popular ADCs
- Comes with easy-to-use PC graphical user interface software
- VCM input for external ADC biasing
Specifications
- ±5V bipolar or 10V power supplies
- Onboard 3.3V regulator for the digital logic supply
- Externally supplied 48V switchable phantom power
- Onboard 5V regulator for the ADC driver supply (unipolar operation)
Kit Contents
Published: 2020-01-28
| Updated: 2024-03-28