THAT Corporation 2180 Blackmer® Voltage-Controlled Amplifier ICs

THAT Corporation 2180 Blackmer® Voltage-Controlled Amplifier ICs are high-performance current-in/current-out devices. The controllers feature two opposing-polarity, voltage-sensitive control ports. 2180 offers wide-range exponential control of gain and attenuation with low signal distortion. The parts are trimmed at the wafer stage for low THD and control-voltage feedthrough without further adjustment.

Features

  • Wide dynamic range >120dB
  • Wide gain range >130dB
  • Exponential (dB) gain control
  • Low distortion < 0.01 % (2180A)
  • Wide gain-bandwidth 20MHz
  • Dual gain-control ports (pos/neg)
  • Pin-compatible with 2150-series

Applications

  • Faders
  • Panners
  • Compressors
  • Expanders
  • Equalizers
  • Filters
  • Oscillators
  • Automation Systems

Block Diagram

THAT Corporation 2180 Blackmer® Voltage-Controlled Amplifier ICs
Published: 2021-11-01 | Updated: 2022-08-16