Texas Instruments PCM9211 Audio Interface Transceivers

Texas Instruments PCM9211 Audio Interface Transceivers are complete analog and digital front-end solutions for today's multimedia players and recorders. The TI PCM9211 integrates a stereo analog-to-digital converter, S/PDIF transceiver with up to 12 multiplexed inputs, and 3x PCM inputs to allow other audio receivers to be multiplexed, along with the analog and S/PDIF signals to a digital signal processor. These TI audio interface transceivers are designed for use in home theaters and AVR equipment, television and soundbars, high-performance sound cards, and more.

Features

  • Integrated DIX, ADC, and signal routing
    • Asynchronous operation (DIR, DIT, ADC)
    • MUX and routing of PCM data:
      • I2S, left-justified, right-justified
    • Multipurpose input/output pins
  • Digital audio I/F receiver (DIR)
    • 24-bit, 216kHz capable
    • 50ps ultra-low jitter
    • Non-PCM detection (IEC61937, DTS-CD/LD)
    • 12x S/PDIF input ports:
      • 2x coaxial S/PDIF inputs
      • 10x optical S/PDIF inputs
    • Digital audio I/F transmitter (DIT)
    • 24-bit, 216kHz capable
    • 24-bit data length
    • 48-bit channel status buffer
    • Synchronous and asynchronous operation
  • Analog-to-digital converter (ADC)
    • 24-bit, 96kHz capable
    • Dynamic range: 10 dB (fS = 96kHz)
    • Synchronous, asynchronous operation
  • Routing function
    • 3x PCM, 1x DIR, 1x ADC input
    • Main out, aux out, DIT output
    • Multichannel (8-channel) PCM routing
  • Powerdown (pin and register control)
  • PCM port sampling frequency counter
  • GPIO and GPO
  • OSC for external crystal (24.576MHz)
  • SPI, I2C, or hardware control modes
  • Power supply
    • 3.3V (2.9V to 3.6V) for DIX, all digital
    • 5V (4.5V to 5.5V) for ADC analog

Applications

  • Home theaters and AVR equipment
  • Television and soundbars
  • Musical instruments, recording, and broadcast
  • High-performance sound cards

Functional Diagram

Texas Instruments PCM9211 Audio Interface Transceivers
Published: 2011-02-07 | Updated: 2022-03-11