Texas Instruments OPAx377/OPAx377-Q1 CMOS Operational Amplfiers

Texas Instruments OPAx377/OPAx377-Q1 CMOS Operational Amplifiers are single-, dual, and quad-channel wide-bandwidth CMOS amplifiers that provide very low noise, low input bias current, and low offset voltage while operating on a low quiescent current of 0.76mA. TI OPAx377/OPAx377-Q1 op amps are optimized for low-voltage, single-supply applications.

The exceptional combination of AC and DC performance make them ideal for a wide range of applications, including small signal conditioning, audio, and active filters. In addition, the TI OPAx377/OPAx377-Q1 have a wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation. The OPAx377-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 5.5MHz Gain bandwidth product
  • 7.5nV/√Hz at 1kHz Low noise
  • 1mV (max) Offset voltage
  • I0.2pA Input bias current
  • Rail-to-rail output
  • Unity-gain stable
  • EMI Input filtering
  • 0.76mA/ch Quiescent current
  • 2.2V to 5.5V Supply voltage
  • SC70, SOT23, and MSOP Small packages

Applications

  • Photodiode preamp
  • Piezoelectric sensor preamp
  • Sensor signal conditioning
  • Audio equipment
  • Active filters

Typical Application

Application Circuit Diagram - Texas Instruments OPAx377/OPAx377-Q1 CMOS Operational Amplfiers
Published: 2010-11-24 | Updated: 2025-03-06