Texas Instruments CC253x USB-Enabled System on Chip (SoC) Solutions

Texas Instruments CC253x USB-Enabled System on Chip (SoC) Solutions for 802.15.4, ZigBee, and RF4CE applications that combine the performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable Flash memory, 8KB RAM, and other powerful features.

TI CC2531 enables USB dongles or USB upgradable network nodes to be built with low total bill-of-material costs. The CC2531 has various operating modes, making it suited for systems where ultra-low power consumption is required. Short transition times between operating modes further ensure low energy consumption.

With its large flash memory of up to 256 KB, TI CC2530 is ideal for ZigBee PRO applications. The 64 KB and up versions of the TI CC2530 support the RemoTI™ stack for ZigBee RF4CE, which is the industry's first ZigBee RF4CE-compliant protocol stack, and larger memory sizes will allow for on-chip, over-the-air-download to support in-system reprogramming.

Texas Instruments CC2533 is an optimized System-on-Chip (SoC) solution for IEEE 802.15.4 based remote-control systems. The TI CC2533 SoC enables single-chip remote controls to be built with a low bill-of-material cost when used as a flexible SoC. This TI device also provides a simple path to adding RF4CE capability to a device or target when used in the wireless network processor configuration of the RemoTI RF4CE stack. The CC2533 combines the excellent performance of a leading RF transceiver with a single-cycle 8051 compliant CPU, up to 96-KB in-system programmable flash memory, up to 6-KB RAM, and many other powerful features.

Features

  • CC2530 SoC
    • RF/Layout
      • 2.4GHz IEEE 802.15.4 compliant RF transceiver
      • Excellent receiver sensitivity and robustness to interference
      • Programmable output power up to 4.5dBm
      • Very few external components
      • Only a single crystal needed for mesh network systems
      • 6mm × 6mm QFN40 package
      • Suitable for systems targeting compliance with worldwide radio-frequency regulations: ETSI EN 300 328 and EN 300 440 (Europe), FCC CFR47 part 15 (US), and ARIB STD-T-66 (Japan)
    • Low power
      • 24mA Active-Mode RX (CPU Idle)
      • 29mA Active Mode TX at 1 dBm (CPU Idle)
      • 0.2mA Power Mode 1 (4 µs wake-up)
      • 1µA Power Mode 2 (sleep timer running)
      • 0.4µA Power Mode 3 (external interrupts)
      • Wide supply voltage range (2V to 3.6V)
    • MCU
      • High-performance and low-power 8051 Microcontroller Core with code Prefetch
      • 32-, 64-, 128-, or 256-KB In-System-Programmable Flash 8-KB RAM with retention in all power modes
    • Hardware Debug Support
  • CC2531 SoC
    • RF/Layout
      • 2.4GHz IEEE 802.15.4 compliant RF transceiver
      • Excellent receiver sensitivity and robustness to interference
      • Programmable output power up to 4.5dBm
      • Few external components
      • Only a single crystal needed for mesh network systems
      • 6mm × 6mm QFN40 package
      • Suitable for systems targeting compliance with worldwide radio-frequency regulations: ETSI EN 300 328 and EN 300 440 (Europe), FCC CFR47 part 15 (US), and ARIB STD-T-66 (Japan)
    • USB
      • USB 2.0 certified full-speed device (12Mbps)
      • 5 highly flexible endpoints
      • 1-KB dedicated FIFO
      • DMA access to FIFO
      • No 48MHz crystal required
    • Low power
      • 24mA Active Mode RX (CPU Idle)
      • 29mA Active Mode TX at 1 dBm (CPU Idle)
      • 0.2mA Power Mode 1 (4 µs wake-up)
      • 1µA Power Mode 2 (sleep timer running)
      • 0.4µA Power Mode 3 (external interrupts)
  • CC2533 SoC
    • RF/Layout
      • 2.4GHz IEEE 802.15.4 compliant RF transceiver
      • Excellent receiver sensitivity and robustness to interference
      • Programmable output power up to 4.5dBm
      • Very few external components
      • Only a single crystal needed for asynchronous networks
      • Space-saving 6mm × 6mm QFN40 package
      • Suitable for systems targeting compliance with worldwide radio-frequency regulations: ETSI EN 300 328 and EN 300 440 (Europe), FCC CFR47 part 15 (US), and ARIB STD-T-66 (Japan)
      • Pin- and Software-compatible with the CC2530Fxxx series
    • Low power
      • 24mA Active-Mode RX (CPU Idle)
      • 28.5mA Active Mode TX at 0 dBm (CPU Idle)
      • 0.2mA Power Mode 1 (4µs wake-up)
      • 1µA Power Mode 2 (sleep timer running)
      • 0.5µA Power Mode 3 (External Interrupts)
      • Wide supply voltage range (2V-3.6V)
    • MCU
      • High-performance and low-power 8051 Microcontroller core with code Prefetch
      • 64- or 96KB in-system-programmable flash
      • 4- or 6KB RAM with retention in all power modes
    • Hardware debug support

Applications

  • CC2531 SoC
    • USB upgradable 2.4GHz IEEE 802.15.4 systems
    • RF4CE remote-control target for TV or STB
    • PC peripherals
    • ZigBee systems
    • Home/Building automation
    • Lighting systems
    • Industrial control and monitoring
    • Low-power wireless sensor networks
    • Consumer electronics
    • Health care
  • CC2533 SoC
    • ZigBee™ RF4CE remote-control target and device
    • 2.4GHz IEEE 802.15.4 systems based on TIMAC or SimpliciTI™ network protocol
    • Consumer electronics
    • Electronic shelf labeling
Published: 2009-11-04 | Updated: 2023-10-03