Texas Instruments AMC1200/AMC1200B Differential Isolation Amps

Texas Instruments AMC1200/AMC1200B Fully Differential Isolation Amplifiers are precision devices with an output separated from the input circuitry by a silicon dioxide barrier that is highly resistant to magnetic interference. Used in conjunction with isolated power supplies, TI AMC1200/AMC1200B prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of the AMC1200/AMC1200B is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power saving and (especially in motor-control applications) lower torque ripple. TI AMC1200/AMC1200B fully differential isolation amplifiers feature a ±250mV input voltage range optimized for shunt resistors.

Features

  • ±250-mV input voltage range optimized for shunt resistors
  • 0.075% max at 5V very low nonlinearity
  • 1.5 mV max. low offset error
  • 3.1 mVRMS typ. low noise
  • 8mA max. at 5V low high-side supply current
  • 60kHz min. input bandwidth
  • 8 (0.5% accuracy) fixed gain
  • 108dB high common-mode rejection ratio
  • 3.3-V operation on low-Side
  • Certified galvanic isolation:
  • UL1577 and IEC60747-5-2 approved
    • 4250 VPEAK (AMC1200B) / 4000VPEAK (AMC1200) isolation voltage
    • 1200VPEAK working voltage
    • 10kV/µs min. transient immunity
  • Typical 10-year lifespan at rated working voltage
  • Fully specified over the extended industrial temperature range

Applications

  • Shunt resistor based current sensing in:
    • Motor control
    • Green energy
  • Frequency inverters
  • Uninterruptible power supplies

Functional Diagram

Block Diagram - Texas Instruments AMC1200/AMC1200B Differential Isolation Amps
Published: 2011-07-05 | Updated: 2026-02-05