Texas Instruments XTR108EVM-USB Evaluation Module
Texas Instruments XTR108EVM-USB Evaluation Module provides the capability to calibrate the XTR108 system with high accuracy. The Texas Instruments XTR108EVM-USB is integrated with multiple types of RTDs or a built-in RTD Emulator circuit that helps to reduce calibration time.Features
- Easy to use and fully configurable
- Supports voltage and current output modes
- Post-calibration error of 0.1% or better
- RTD Emulator circuit onboard to reduce calibration time
- Calibrate most types of RTDs over wide temperature ranges
- Suitable for use as a mass production calibration tool
Board Layout
Published: 2019-10-17
| Updated: 2025-03-11