Texas Instruments UCC21520EVM-286 Driver Evaluation Module (EVM)
Texas Instruments UCC21520EVM-286 Driver Evaluation Module (EVM) is designed for evaluating UCC21520DW. The UCC21520DW is an isolated dual-channel gate driver with a 4A source and 6A sink peak current capability. The Texas Instruments UCC21520EVM-286 could be served as a reference design for driving power MOSFETS, IGBTS, and SiC MOSFETS with UCC21520 pin function identification, components selection guide, and PCB layout example.Features
- Layout example for using UCC21520 to drive MOSFET, IGBT, SiC up to 1200VDC
- Each pin is extended out in PCB layout for pin function identification
- Peripheral components selection reference
- PCB board cutout facilitates high voltage isolation test between the primary side and secondary side
- Maximized creepage distance between two output channels
Published: 2016-07-26
| Updated: 2025-03-06