Texas Instruments UCC21220EVM-009 Evaluation Module
Texas Instruments UCC21220EVM-009 Evaluation Module is configured to evaluate the operation of the UCC21220. The UCC21220 is a 3.0kVRMS Isolated Dual-Channel Gate Driver with a 4.0A source and 6.0A sink peak current capability. The UCC21220EVM-009 determines PCB layout effects on the gate driver performance and has the ability to test most data sheet parameters. The UCC21220EVM-009 can also compare the performance of various drivers with compatible pinouts.Features
- High-performance driver with input and output interface
- Ability to test most data sheet parameters
- Ability to compare the performance of various drivers with compatible pinout
Setup Diagram
Published: 2018-11-15
| Updated: 2025-03-06