Texas Instruments TVS2701 27V Bidirectional Surge Protection Device
Texas Instruments TVS2701 27V Bidirectional Surge Protection Device shunts up to 27A of IEC 61000-4-5 fault current to protect systems from high-power transients or lightning strikes. The device survives the common industrial signal line EMC requirement of 1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The TVS2701 uses a feedback mechanism to ensure precise flat clamping during a fault, keeping system exposure lower than traditional TVS diodes. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness. The Texas Instruments TVS2701 has a ±27V operating range to enable operation in systems that require protection against reverse wiring conditions.Features
- Protection against 1kV, 42Ω IEC 61000-4-5 surge test for industrial signal lines
- Bidirectional polarity enables protection against bipolar signaling or miswiring conditions
- Clamping voltage of 34V at 27A, 8/20µs surge current
- ±27 standoff voltage
- Small 3mm×3mm2 SON footprint
- Survives over 5,000 repetitive strikes of 27A, 8/20µs surge current at 125°C
- Robust surge protection
- 27A IEC61000-4-5 (8/20µs)
- 3.5A IEC61643-321 (10/1000µs)
- Low leakage current
- 0.8nA typical at 27°C
- 400nA maximum at 85°C
- 57pF low capacitance
- Integrated Level 4 IEC 61000-4-2 ESD protection
Applications
- Industrial sensor I/O
- PLC I/O modules
- Analog inputs
- Appliances
- Medical equipment
- Building automation
Functional Block Diagram
Published: 2019-03-29
| Updated: 2023-08-16