Texas Instruments TUSB215EVM Evaluation Module

Texas Instruments TUSB215EVM USB 2.0 High-Speed Signal Conditioner Evaluation Module compensates for ISI signal loss in a transmission channel. The device is used as a medium connection between a USB host and a USB device. A USB 3.1 Type-A Receptacle and a USB 3.1 Type B Receptacle make up the interface of the TUSB215EVM. Other features include plug and play design, power through USB VBUS or 5 to 5.5VDC IN through a power jack J3, and dip switch configurability.

Features

  • Plug and play design
  • Power the EVM by USB VBUS or 5 to 5.5VDC IN through a power jack J3
  • Access the I2C bus through headers
  • Configurable through dip switches
Published: 2017-10-31 | Updated: 2022-07-11