Texas Instruments TPSM82843xEVM057 Evaluation Module (EVM)
Texas Instruments TPSM82843xEVM057 Evaluation Module (EVM) facilitates the evaluation of the TPSM82843x family of 600mA step-down converter power modules with 275nA IQ in 2.45mm × 2.65mm x 1.27mm QFN packages. The evaluation module contains three separate circuits to create output voltages between 0.4V and 3.6V from higher input voltages between 1.8V and 5.5V. The Texas Instruments TPSM82843x is a highly efficient and tiny device module for point-of-load (POL) converters for space-constrained applications, such as wearables, smartphones, and industrial equipment.Features
- 1.8V to 5.5V input voltage range
- 0.4V to 3.6V output voltage range
- 275nA typical quiescent current
- 600mA output current
- 1% output voltage accuracy
- RF-friendly and fast transient DCS-control
Applications
- BLUETOOTH® low energy BTLE remote controls, wireless sensors, beacons
- IoT Wi-Fi® battery driven nodes
- Smart meter, heat meter, telemetry
- Datalogger, predictive maintenance
- Programmable logic controller (PLC) point of load
- Wearable electronics
- Headsets, headphones, and earbuds
- Hearing aid
Board Layout
Published: 2024-10-28
| Updated: 2024-11-06