Texas Instruments TPSM8282x/TPSM8282xA Buck Converter Power Modules

Texas Instruments TPSM8282x/TPSM8282xA 1A/2A/3A Buck Converter Power Modules are converters in a MicroSiP™ power module optimized for small solution size and high efficiency. The TI power modules integrate a synchronous step-down converter and an inductor to simplify design, reduce external components, and save the PCB area. The low profile and compact solution are suitable for standard surface mount equipment automated assembly. The converter operates in PWM mode with a nominal switching frequency of 4MHz and automatically enters Power Save Mode operation at light load currents to maximize efficiency.

In Power Save Mode, the device operates with a typically 4µA quiescent current. The device achieves excellent load transient performance and accurate output voltage regulation using the DCS-Control topology. The EN and PG pins, which support sequencing configurations, provide a flexible system design. An integrated soft startup reduces the inrush current required from the input supply. Over-temperature protection and hiccup short circuit protection deliver a robust and reliable solution.

Features

  • Low profile MicroSiP™ power module
  • Up to 95% efficiency
  • 2.4V to 5.5V input voltage range
  • 0.6V to 4V adjustable output voltage
  • 4µA operating quiescent current
  • DCS-control topology
  • Power save mode for light load efficiency
  • 100% duty cycle for the lowest dropout
  • Hiccup short circuit protection
  • Output discharge
  • Power good output
  • Integrated soft startup
  • Overtemperature protection
  • 2.0mmx2.5mmx1.1mm 10-Pin µSiL package
  • 29mm2 total solution size

Applications

  • Optical modules
  • Machine vision
  • Embedded camera system
  • Patient monitoring and diagnostics

Functional Block Diagram

Block Diagram - Texas Instruments TPSM8282x/TPSM8282xA Buck Converter Power Modules
Published: 2020-02-10 | Updated: 2024-05-21