Texas Instruments TPS929120EVM Evaluation Module
Texas Instruments TPS929120EVM Evaluation Module evaluates the operation and performance of the TPS929120-Q1 LED Driver. The TPS929120-Q1 is a 12-channel 40V high-side LED Driver with a FlexLED interface to individually control output current and PWM duty cycle for automotive lighting applications. The Texas Instruments TPS929120EVM Evaluation Module supports entering pre-defined fail-safe states automatically when the MCU connection is lost or without MCU control.Features
- 12-channel individual programmable precision high-side constant current output
- Up to 1MHz clock frequency FlexLED serial interface
- Programmable fail-safe mechanism with EEPROM
- LED open-circuit, short-circuit, and single-led short circuit diagnostic with built-in Auto-ADC
Published: 2019-05-16
| Updated: 2023-09-12