Texas Instruments TPS92682-Q1 Peak Current-Mode Controller

Texas Instruments TPS92682-Q1 Dual-Channel Peak Current-Mode Controller is programmable to operate in constant-voltage (CV) or constant-current (CC) modes. In CV mode, the TPS92682-Q1 can be programmed to operate as two independent or dual-phase boost voltage regulators. The output voltage can be programmed using an external resistor voltage divider and a SPI-programmable 8-bit DAC. In CC mode, the device is designed to support dual-channel step-up or step-down LED driver topologies. LED current can be independently modulated using analog or PWM dimming techniques. Analog dimming with over 28:1 range is obtained using a programmable 8-bit DAC. PWM dimming of LED current is achieved either by directly modulating the PWM input pins with the desired duty cycle or using an SPI-programmable 10-bit PWM counter. The optional PDRV gate driver output can drive an external P-Channel series MOSFET.

The Texas Instruments TPS92682-Q1 incorporates an advanced SPI-programmable diagnostic and fault protection mechanism. This mechanism includes cycle-by-cycle current limit, output overvoltage and undervoltage protection, ILED overcurrent protection, and thermal warning. The device also includes an open-drain fault indicator output per channel. The TPS92682-Q1 includes an LH pin, which, when pulled high, initiates the limp home (LH) condition. In LH mode, the device uses a separate set of SPI-programmed registers.

Features

  • AEC-Q100 grade 1 qualified
  • Wide input voltage range: 4.5V to 65V
  • ±4% LED current accuracy over –40°C to 150°C junction temperature Range
  • SPI communication interface
  • SPI programmable features
    • Spread spectrum for Improved EMI
    • Soft-start timing
    • ILED current and output voltage settings
    • Current limit, overvoltage, fault-timer
    • Single v.s. dual phase
    • CV and CC mode configuration
  • Dual channel peak-current-mode (PCM) controller
  • Low Input offset rail-to-rail current sense amplifier
  • Analog dimming
  • External series FET PWM dimming with integrated P-channel driver interface
    • Over 1000:1 PWM dimming range
  • Open drain fault flag indicator per channel
  • Up to 1MHz Programmable switching frequency with external clock synchronization capability
  • Comprehensive programmable fault protection circuitry
  • Wettable flank with VQFN package

Applications

  • Automotive forward lighting
  • Emergency vehicles
  • General lighting

Typical Application

Application Circuit Diagram - Texas Instruments TPS92682-Q1 Peak Current-Mode Controller
Published: 2019-09-12 | Updated: 2023-11-07