Texas Instruments TPS92610-Q1 Automotive Single-Channel LED Drivers
Texas Instruments TPS92610-Q1 Automotive Single-Channel LED Driver is a simple and ideal solution to deliver constant current for a single LED string with full LED diagnostics. The device operates from an automotive car battery. The TPS92610-Q1 addresses different requirements using the TPS9261x-Q1, TPS9263x-Q1, and TPS9283x-Q1 devices within the one-fails–all-fail feature. The TPS92610-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Qualified for automotive applications
- AEC-Q100 Qualified with the following results:
- Temperature grade 1 –40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level H2
- Device CDM ESD classification level C3B
- Single-channel constant-current LED driver with PWM dimming
- 4.5V to 40V Wide input-voltage range
- –40°C to 150°C Operating junction temperature range
- Constant output current, adjustable by a sense resistor
- Precision current regulation, tolerance ±4.6% across junction temperature –40°C to 150°C
- 450mA Maximum current
- Heat sharing with an external resistor
- Low dropout voltage (Sense–resistor voltage drop included)
- 150mV at 10mA Maximum dropout
- 400mV at 70mA Maximum dropout
- 700mV at 150mA Maximum dropout
- 1.3V at 300mA Maximum dropout
- Diagnostics and protection
- Single-LED short-circuit detection with auto-recovery
- LED Open-circuit and short-circuit detection with auto-recovery
- Diagnostic-enable with an adjustable threshold for low-dropout operation
- Fault bus up to 15 devices, configurable as either One-Fails–All-Fail or Only-Failed-Channel-Off
- Low quiescent current and fault-mode current (<250µA per device)
Applications
- Automotive convenience lighting, including dome lights, door handles, reading lamps, and miscellaneous lamps
- General-purpose LED driver application
- Automotive rear lamp, center high-mounted stop lamp, side markers, blind-spot detection indicator, charging inlet indicator
Block Diagram
Published: 2018-11-15
| Updated: 2023-07-20