Texas Instruments TPS7H5001EVM-CVAL Controller Evaluation Module
Texas Instruments TPS7H5001EVM-CVAL Controller Evaluation Module (EVM) is a platform for testing the TPS7H5001-SP controller. The TPS7H5001-SP is a radiation-hardness-assured (RHA), 4V to 14V, dual-output, 2MHz PWM controller. This board enables the TPS7H5001-SP to be connected to other components needed to prototype and evaluate a complete power converter design quickly. The Texas Instruments TPS7H5001-SP is placed on an open test board similar to the board used in the TPS7H5001-SP Lookahead Total Ionizing Dose (TID) Radiation Report. Adding test points and voltage terminals is the only major change to the design needed to facilitate probing the TPS7H5001-SP without additional hardware. Minor changes were made to the BOM for manufacturability purposes.Features
- Synchronous rectification outputs with adjustable dead time
- 0.613V ±1% voltage-reference overtemperature, radiation, and line and load
- Adjustable slope compensation and soft start
- Configurable duty cycle limit
Applications
- Space satellite isolated power supplies
- Radiation hardened applications
- Space satellite payloads
Additional Resources
Published: 2021-09-03
| Updated: 2025-03-07