Texas Instruments TPS7A78 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7A78 Low-Dropout (LDO) Linear Regulator improves the overall efficiency and standby power in power supplies in an easy-to-use, non-magnetic approach to AC/DC conversion. The TPS7A78 uses a capacitor-drop architecture to lower the AC source voltage before actively clamping the rectified voltage. The device then regulates this rectified voltage down to the application-specific operating voltage. The device's unique architecture reduces the standby power to just a few 10s of milliwatts. The TPS7A78 switched-capacitor stage reduces power losses by stepping down the rectified input voltage by a factor of four and increasing the output-to-input current by the same ratio, as given by PIN ≅ POUT and VIN ≅ VOUT × 4. Compared to a traditional capacitor-drop (cap-drop) stage, this step-down reduces input current, thus minimizing the capacitance value needed.

Electricity-metering applications, where the power supply must be reliable and magnetic tamper-proof, benefits from using the TPS7A78 because this device does not require external magnetics. This feature makes complying with IEC 61000-4-8 easier while minimizing magnetic shielding costs. The Texas Instruments TPS7A78 also comes with a user-programmable, power-fail detection threshold that can provide an early alert to power failures and enable shutdown before complete power loss. The power-good indicator (PG) is also provided for sequencing or resetting a microcontroller.

Features

  • Non-isolated power solution for ≥ 18VAC RMS
    • Up to 75% efficiency
    • 15mW (typical) standby power consumption
    • Line-voltage, cap-drop capacitor as small as 1/4th the size of linear solutions
  • Available in fixed output voltages
    • 1.3V to 5V (50mV steps)
  • Power-fail detection
  • Power-good indication
  • 1% typical accuracy
  • Package
    • 5mm x 6.5mm HTSSOP-14 (PWP)

Applications

  • Key panels
  • Garage door systems
  • Small home appliances
  • Electricity meters
  • Smoke and heat detectors
  • Thermostats

Functional Block Diagram

Block Diagram - Texas Instruments TPS7A78 Low-Dropout (LDO) Linear Regulator
Published: 2019-11-01 | Updated: 2024-01-19