Texas Instruments TPS7A1901EVM-760 Evaluation Module (EVM)

Texas Instruments TPS7A1901EVM-760 Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A19. The TPS7A19 is a 40V, 450mA, high-voltage, ultra-low IQ low-dropout regulator. The Texas Instruments TPS7A1901EVM-760 circuit board is configured to be a reference design for engineering applications requiring low IQ, wide VIN, voltage regulation.

Features

  • 4V to 40V wide input voltage range 
  • 450mA output current 
  • 15uA low quiescent current 
  • Power Good with programmable delay
Published: 2016-12-01 | Updated: 2025-03-07