Texas Instruments TPS62901EVM-069 Evaluation Module

Texas Instruments TPS62901EVM-069 Evaluation Module allows users to evaluate the TPS62901 1A buck converter in a small 1.5mm by 2mm QFN package. The TPS62901 is a high efficiency, low IQ buck converter for use in various industrial, enterprise, and personal electronics applications. The TI TPS62901EVM-069 Evaluation Module outputs a 3.3V output voltage from input voltages up to 17V.

Features

  • 4µA IQ
  • 1.5mm x 2mm QFN package
  • 17V input voltage range
  • 3.3V output voltage
  • 1A output current
Published: 2021-02-02 | Updated: 2023-10-23