Texas Instruments TPS6286AxxEVM-050 Converter Evaluation Modules

Texas Instruments TPS6286AxxEVM-050 Converter Evaluation Modules (EVMs) are designed to help users easily evaluate and test the operation and functionality of the TPS6286A06 and TPS6286A10 buck converters. The evaluation module converts 2.4V to 5.5V input voltage to a regulated 1.2V output voltage. The output current can go up to 6A for the Texas Instruments TPS6286A06EVM-050 and 10A for the TPS6286A10EVM-050.

Features

  • DCS-control topology for fast transient response
  • 8mΩ internal HS and LS power MOSFETs
  • 4μA operating quiescent current
  • Adjustable output voltage versions, 0.6V to VIN
  • Fixed (selectable by external resistor) output voltage range from 0.4V to 1.6V

Applications

  • Core supply for FPGAs, CPUs, ASICs, or video chipsets
  • Machine vision cameras
  • IP network cameras
  • Solid-state drives
  • Optical modules

Board Layout

Mechanical Drawing - Texas Instruments TPS6286AxxEVM-050 Converter Evaluation Modules
Published: 2024-10-25 | Updated: 2024-11-05