Texas Instruments TPS56C215 Synchronous Step-Down SWIFT Converter
Texas Instruments TPS56C215 Synchronous Step-Down SWIFT™ Converter is a small-sized, synchronous buck converter with an adaptive on-time D-CAP3™ control mode. The device offers ease-of-use and low bill-of-material count for space-conscious power systems. The Texas Instruments TPS56C215 features high-performance, low RDSon integrated MOSFETs, accurate 0.6V reference, and an integrated boost switch. Competitive features include very-low external-component count, fast load transient response, auto-skip mode operation, internal soft-start control, and no requirement for external compensation. A forced continuous conduction mode helps meet tight voltage regulation accuracy requirements for performance DSPs and FPGAs.Features
- Integrated 13.5mΩ and 4.5mΩ MOSFETs
- Support 12A continuous IOUT
- 0.6V +/-1% reference voltage across the entire temperature range
- 0.6V to 5.5V output voltage range
- Supports ceramic output capacitors
- D-CAP3 control mode for fast transient response
- Selectable Forced Continuous Conduction Mode (FCCM) for tight output voltage ripple or auto-skipping eco-mode for high light-load efficiency
- Selectable FSW of 400kHz, 800kHz, and 1.2MHz
- Monotonic start-up into pre-biased outputs
- Two adjustable current limit settings with hiccup re-start
- Optional external 5V bias for enhanced efficiency
- Adjustable soft-start with a default 1ms soft-start time
- –40°C to 150°C operating junction temperature
- Small 3.5mm x 3.5mm HotRod QFN package
Applications
- Server, cloud-computing, storage
- Telecom and networking, Point-of-Load (POL)
- IPCs, factory automation, PLC, test measurement
- High-end DTV
Typical Application
Published: 2016-05-03
| Updated: 2022-10-14