Texas Instruments TPS564201 Step-Down Converter Evaluation Module
Texas Instruments TPS564201EVM-801 Step-Down Converter Evaluation Module (EVM) provides access to all of the features of the TPS564201. The TPS564201 is a single, adaptive, on-time, D-CAP2™ mode, synchronous buck converter that requires a very low external component count. The Texas Instruments TPS564201EVM-801 provides 1.05V at 4A from 4.5V to 17V input. The converter's switching frequency is internally set at a nominal 560kHz and enters plus skip mode in light load conditions.Features
- Supports 5V, 12V, and 15V power bus
- Synchronous buck converter with integrated FETs
- DCAP2 control
- Internal soft start
- 4A output current
Published: 2016-08-23
| Updated: 2022-03-11