Texas Instruments TPS563249 Step-Down Voltage Regulators

Texas Instruments TPS563249 Step-Down Voltage Regulators are simple, easy-to-use, 3A converters in a SOT-23 package, with integrated 70mΩ and 30mΩ FETs. The TPS563249 is optimized to operate with minimum external component counts while achieving a low standby current. The TPS563249 Switching Regulator promotes D-CAP3 mode control, providing a fast transient response. This regulator supports low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components.

The Texas Instruments TPS563249 operates in Forced Continuous Conduction Mode (FCCM), which maintains a fixed 1.4MHz switching frequency during light load operation and eliminates system interference. Additionally, the device has a specified junction temperature from –40°C to 125°C.

Features

  • 3A converter integrated 70mΩ and 30mΩ FETs
  • D-CAP3™ mode control with fast transient response
  • 4.5V to 17V input voltage range 
  • 0.6V to 7V output voltage range 
  • Forced Continuous Conduction Mode (FCCM)
  • 1.7ms fixed soft start 
  • Constant 1.4MHz switching frequency
  • Low shutdown current less than 10µA
  • 1% feedback voltage accuracy (25ºC)
  • Startup from a pre-biased output voltage
  • Cycle-by-cycle overcurrent limit
  • Hiccup-mode overcurrent protection
  • Non-latch UVP and TSD protections

Applications

  • Broadband modem
  • Access point networks
  • Wireless routers
  • Surveillance
  • TV, set-top boxes

Schematic

Schematic - Texas Instruments TPS563249 Step-Down Voltage Regulators
Published: 2019-02-19 | Updated: 2023-06-23