Texas Instruments TPS563206EVM Evaluation Module
Texas Instruments TPS563206EVM Evaluation Module is designed to evaluate the TPS563206 synchronous step-down converter in the SOT-563 package. This evaluation module operates from a 3V to 17V input voltage range and provides a 1.05V output voltage set point at 3A. The TPS563206EVM evaluation module operates in Forced Continuous Conduction Mode (FCCM) mode, which keeps the same frequency and lower output ripple during all load conditions. This module also includes AC signal injection terminals for feedback-loop measurements.Features
- 3V to 17V input voltage range
- 0.6V to 7V output voltage range
- Up to 3A output current
- Forced Continuous Conduction Mode (FCCM)
- Fast transient response
Efficiency
Load and Line Regulations
Published: 2024-01-09
| Updated: 2024-03-26