Texas Instruments TPS552872EVM Evaluation Module

Texas Instruments TPS552872EVM Evaluation Module integrates four MOSFET switches, supplying a compact device for various applications. The TPS552872EVM is based on the TPS552872 high-performance and high-efficiency synchronous buck-boost converter. The TI TPS552872 is optimized for converting battery or adapter voltage into power supply rails.

Features

  • Wide input and output voltage range
  • Rich protection features
  • Small solution-size
  • User flexibilities in optimizing loop compensation
  • Programmable PFM and FPWM mode at light load
  • Adjustable output current limit
  • Optional programmable spread spectrum
  • Adjustable output voltage compensation for voltage droop over the cable

Applications

  • Docking station
  • Monitor
  • Power bank
  • Industry PC
  • Traction inverters: IGBT, MOSFET, and SiC gate drivers

Specifications

  • Input voltage range of 3V to 36V
  • Output voltage of 22V
  • 4A average inductor current limit
  • Adjustable switching frequency from 200kHz to 2.2MHz

Layout

Texas Instruments TPS552872EVM Evaluation Module
Published: 2023-11-17 | Updated: 2024-01-03