Texas Instruments TPS546C23 Synchronous Buck Converters

Texas Instruments TPS546C23 Synchronous Buck Converters are PMBus 1.3 compliant, non-isolated DC-DC converters with integrated FETs. These are capable of high-frequency operation and 35A current output from a 5mm×7mm package. Two Texas Instruments TPS546C23 devices can be paralleled together to provide up to 70A load. Current sensing is realized by sampling a small portion of the power stage current and is independent of the device temperature. High-frequency, low-loss switching, provided by an integrated NexFET power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS functions through VOUT_COMMAND, flexible converter configuration, and key parameters monitoring, including output voltage, current, and internal die temperature. Depending on system requirements, response to fault conditions can be set to either restart, latch-off, or ignore.

Features

  • 35A PMBus™ 1.3 compliant converters 
  • 2-device stackable for up to 70A with current sharing
  • 4.5V to 18V input voltage range 
  • 0.35V to 5.5V output voltage range
  • 5mm×7mm LQFN package
  • Single thermal pad
  • Integrated 3.2mΩ and 1.4mΩ stacked NexFET™ power stage
  • 350mV to 1650mV reference for Adaptive Voltage Scaling (AVS) function and margining through PMBus
  • 0.5% reference accuracy at 600mV and above
  • Lossless low-side MOSFET current sensing
  • Voltage mode control with input feed-forward
  • Differential remote sensing
  • Monotonic start-up into a pre-biased output
  • Output voltage and output current reporting
  • Internal die temperature monitoring
  • Programmable via the PMBus interface
  • VOUT_COMMAND and AVS VOUT transition rate
  • Overcurrent protection with thermal compensation
  • UVLO, soft-start, and soft-stop
  • PGOOD, OV, UV, OT levels
  • Fault responses
  • Turn-on and turn-off delays
  • Thermal shutdown
  • Pin strapping for switching frequency (200kHz to 1MHz)
  • Frequency synchronization to an external clock or output clock to sync out

Applications

  • Test and instrumentation
  • Ethernet switches, optical switches, routers, base stations
  • Servers
  • Enterprise storage SSD
  • High-density power solutions

Simplified Application

Application Circuit Diagram - Texas Instruments TPS546C23 Synchronous Buck Converters
Published: 2016-10-21 | Updated: 2022-05-24