Texas Instruments TPS4141Q1EVM Hardware Evaluation Module (EVM)

Texas Instruments TPS4141Q1EVM Hardware Evaluation Module (EVM) containing multiple test points and jumpers to evaluate the performance and functionality of the TPS4141-Q1 fully. The evaluation module contains everything needed to test and assess the TPS4141-Q1 before designing it into a greater application's power system. The TPS4141Q1EVM can be used standalone or optionally paired with an external microcontroller to drive the device's enable and configuration logic signals. The full range of application features, such as adjustable sense-voltage gain for optimized ADC performance and bidirectional voltage monitoring, is enabled and visible with this evaluation module. This evaluation module is populated with Texas Instruments TPS4141Q1 in a SOIC-11 package.

Features

  • Onboard 5V LDO regulator for VDD rail and chip enable supply
  • Configurable amplifier gain settings for optimized ADC performance
  • Configurable bi-directional and unidirectional voltage monitoring mode
  • Onboard 2.05V voltage reference to support bi- directional voltage monitoring
  • Test points available for every pin and voltage supply to verify correct functionality
  • Reusable test points for optionally driving control signals by an external microcontroller
  • Terminal blocks for easily wired high-voltage board connections

Applications

  • Hybrid, electric, and power train systems
  • Battery management systems (BMS)
  • Solar energy

Board Layout

Mechanical Drawing - Texas Instruments TPS4141Q1EVM Hardware Evaluation Module (EVM)
Published: 2026-09-04 | Updated: 2026-09-18