Texas Instruments TPS389387EVM Evaluation Module (EVM)

Texas Instruments TPS389387EVM Evaluation Module (EVM) demonstrates the functionality of the TPS38700S-Q1 sequencer and TPS389006 voltage monitoring device. It also evaluates the sync function between both devices and can provide a 12-channel programmable power supply. The devices default to preprogrammed settings, but the I2C functionality can reprogram the IC for different threshold voltages, tolerance percentages, and power sequences. The evaluation module includes the I2C interface plug and specially placed jumpers and headers on the evaluation module board for maximum flexibility. The Texas Instruments TPS389387EVM is designed to work with the MSP-EXP430FR2355 MSP430FR2355 LaunchPad™ to create a 12-channel programmable power supply.

Features

  • Multichannel I2C programmable voltage supervisor
  • Multichannel I2C programmable sequencer
  • 12-channel programmable power supply capability
  • Can be interfaced with external power supplies

Kit Contents

  • TPS389387EVM evaluation module
  • MSP-EXP430FR2355 MSP430FR2355 LaunchPad™ development kit (not included)
  • USB-TO-GPIO2 USB interface adapter evaluation module (not included)

Board Layout

Mechanical Drawing - Texas Instruments TPS389387EVM Evaluation Module (EVM)
Published: 2024-02-23 | Updated: 2024-03-01