Texas Instruments TPS281C30EVM Evaluation Board
Texas Instruments TPS281C30EVM Evaluation Board is designed to evaluate the performance and functionality of the TPS281C30 industrial high-side switch. The TPS281C30 switch is a single-channel switch for 60V, 30mΩ low on-resistance, and 6A continuous current. This module features an adjustable current limit with an onboard potentiometer and configurable current sense with either a fixed resistor or an onboard potentiometer. The TPS281C30 module includes BoosterPack plug-in module headers that allows the user to connect the TPS281C30 high-side switch easily. This evaluation board comes with an ideal board layout and copper area for thermal performance.Features
- Adjustable current limit with on-board potentiometer
- Configurable current sense with either a fixed resistor or on-board potentiometer
- BoosterPack™ plug-in module headers allow the power switch to be controlled by an external microcontroller
- On-board 3.3V LDO allows for control signals to be manipulated by a set of jumpers
Schematic
3D Representation of the Board
Additional Resource
Published: 2023-02-14
| Updated: 2023-03-01