Texas Instruments TPS22997 Load Switch
Texas Instruments TPS22997 Load Switch is a single-channel switch that provides a configurable rise time to minimize inrush current. This load switch operates over an input voltage range of 0.1V to 5.5V and a maximum continuous current of 10A. The TPS22997 switch is controlled by an enable pin (ON) interfacing directly with low-voltage GPIO signals (VIH = 0.8V). Features include adjustable slew rate control, adjustable Quick Output Discharge (QOD), open-drain Power Good (PG) signal, and thermal shutdown. This device is available in a 1.5mm x 2.0mm with a 0.5mm pitch, 10-pin WQFN package (RYZ). The TPS22997 load switch operates at -40°C to 125°C temperature range and is ideal for solid-state drives, PC and notebooks, industrial PCs, and optical modules.Features
- 0.1V to 5.5V input operating voltage range (VIN)
- 1.5V to 5.5V bias voltage range
- 10A maximum continuous current
- 4mΩ (typical) ON-Resistance (RON)
- Adjustable slew rate control
- Adjustable Quick Output Discharge (QOD)
- Open drain Power Good (PG) signal
- Thermal shutdown
- Low power consumption:
- 10μA (typical) ON state (IQ)
- 0.1μA (typical) OFF state (ISD)
- Smart ON pin pulldown (RPD, ON)
- 25nA (typical) ON ≥ VIH (ION)
- 500kΩ (typical) ON ≤ VIL (RPD, ON)
Applications
- Solid state drive
- PC and notebooks
- Industrial PC
- Optical module
Block Diagram
Application Circuit
Published: 2023-02-01
| Updated: 2023-03-08