Texas Instruments TPS2116EVM Multiplexer Evaluation Module

Texas Instruments TPS2116EVM Multiplexer Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS2116. The TPS2116 is a dual input, single-output power multiplexer that can be configured for automatic or manual switchover between the available inputs. The evaluation module allows the user to configure the TPS2116 mode of operation for evaluation across its full voltage and current rating. Output, input, and switching waveforms can be monitored on the Texas Instruments TPS2116EVM.

Features

  • Configurable mode of operation
  • 1.6V to 5V VIN input voltage range
  • 2.5A maximum continuous switch current operation
  • Onboard CIN and COUT capacitors
  • Multiple configurations for different modes of operation
  • Various onboard loading conditions
  • Test points on every pin of the TPS2116 for easy evaluation

Required Equipment

  • Two adjustable power supplies, 0V–6V at 2.5A maximum
  • Oscilloscope
  • A passive or active load

Test Setup

Chart - Texas Instruments TPS2116EVM Multiplexer Evaluation Module
Published: 2021-05-11 | Updated: 2022-03-11