Texas Instruments TMS570LS0714 & TMS570LS0914 RISC Flash MCUs
Texas Instruments TMS570LS0714 and TMS570LS0914 16/32-Bit RISC Flash Microcontrollers (MCUs) are part of the Hercules TMS570 series of high-performance automotive-grade Arm® Cortex®-R-based MCUs. Comprehensive documentation, tools, and software are available to assist in developing ISO 26262 and IEC 61508 functional safety applications. The TMS570LS0714 device has on-chip diagnostic features. These features include dual CPUs in lockstep, CPU, memory Built-In Self-Test (BIST) logic, and ECC on both the flash and the SRAM. Additional features include parity on peripheral memories and loopback capability on most peripheral I/Os. The Texas Instruments TMS570LS0714 integrates the Arm Cortex-R4F floating-point CPU, which offers an efficient 1.66DMIPS/MHz and has configurations that can run up to 160MHz, providing up to 265 DMIPS. The TMS570 device supports the word invariant big-endian [BE32] format.Features
- High-performance automotive-grade microcontroller (MCU) for safety-critical applications with dual CPUs running in lockstep
- Arm Cortex-R4F 32-bit RISC CPU
- 1.66 DMIPS/MHz with an 8-stage pipeline
- FPU with single and double precision
- 12-region Memory Protection Unit (MPU)
- Open architecture with third-party support
- Operating conditions
- Up to 160MHz system clock
- Core supply voltage (VCC): 1.14 to 1.32V
- I/O supply voltage (VCCIO): 3.0 to 3.6V
- Integrated memory
- 768KB (TMS570LS0714) or 1MB (TMS570LS0914) of Flash with ECC
- 128KB of RAM with ECC
- 64KB of Flash for emulated EEPROM With ECC
- Common platform architecture
- Direct Memory Access (DMA) controller
- Frequency-Modulated Phase-Locked Loop (FMPLL) with built-in slip detector
- IEEE 1149.1 JTAG, Boundary Scan, and Arm CoreSight components (TMS570LS0914 only)
- Advanced JTAG Security Module (AJSM) (TMS570LS0914 only)
- Up to 64 general-purpose I/O (GIO) pins (TMS570LS0914 Only)
- Enhanced timing peripherals
- Two Next Generation High-End Timer (N2HET) modules
- Two 12-bit multibuffered ADC modules
- Multiple communication interfaces
- Packages
- 144-pin quad flatpack (PGE) [Green]
- 100-pin quad flatpack (PZ) [Green]
Applications
- Electric Power Steering (EPS)
- Braking systems (ABS and ESC)
- HEV and EV inverter systems
- Battery-management systems
- Active driver assistance systems
- Aerospace and avionics
- Railway communications
- Off-road vehicles
Datasheets
Published: 2017-06-02
| Updated: 2022-05-19