Texas Instruments TMP63/TMP63-Q1 Linear Thermistors

Texas Instruments TMP63/TMP63-Q1 Linear Thermistors offer linearity and consistent sensitivity across temperatures to enable simple and accurate methods for temperature conversion. The devices' low power consumption and a small thermal mass minimize the impact of self-heating. With built-in failsafe behavior at high temperatures and powerful immunity to environmental variation, these devices are designed for a long lifetime of high performance. The small size of the Texas Instruments TMP63/TMP63-Q1 also allows for close placement to heat sources and quick response times.

The TMP63/TMP63-Q1 offers benefits over NTC thermistors, such as no extra linearization circuitry, minimized calibration, and less resistance tolerance variation. It also includes a larger sensitivity at high temperatures and simplified conversion methods to save time and memory in the processor. The TMP63/TMP63-Q1 is currently available in a 0402 footprint-compatible X1SON package. The TMP63-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Silicon-based thermistor with a positive temperature coefficient (PTC)
  • Linear resistance changes across temperature
  • 100kΩ nominal resistance at 25°C (R25)
    • ±1% maximum (0°C to 70°C)
  • Consistent sensitivity across temperature
    • 6400ppm/°C TCR (25°C)
    • 0.2% typical TCR tolerance across the temperature range
  • Fast thermal response time of 0.6s (DEC)
  • Long lifetime and robust performance
    • Built-in fail-safe in case of short-circuit failures
    • 0.3% typical long-term sensor drift

Applications

  • Thermal compensation
  • Display backlight
  • Battery management systems
  • Thermal threshold detection
  • Motor control
  • Onboard chargers and DC-DC converters

Functional Block Diagram

Block Diagram - Texas Instruments TMP63/TMP63-Q1 Linear Thermistors
Published: 2020-02-06 | Updated: 2024-05-20