Texas Instruments TMDS570LS31HDK Hercules Development Kit

Texas Instruments TMDS570LS31HDK Hercules Development Kit facilitates the evaluation of the TMS570LS3137 series of the Hercules TMS570 microcontroller family. The TMS570LS3137 is based on the IEC 61508 SIL 3 and certified by the ISO 26262 ASIL D. The Texas Instruments TMDS570LS31HDK development board offers an onboard XDS100v2 JTAG emulator, two CAN transceivers, an RJ45 10/100 Ethernet, and access to all peripheral IO pins.

Features

  • Onboard USB XDS100v2 JTAG debug
  • Onboard SCI-to-PC serial communication
  • External high-speed emulation via JTAG
  • Access to signal pin test points
  • LEDs, temp sensor, and light sensor
  • CAN transceivers
  • MIPI connector for 32-bit ETM Trace
  • RJ-45 10/100 Ethernet interface

Kit Contents

  • Board
    • TMS570LS31 card
  • Cables and accessories
    • Type A to mini B USB cable for using onboard XDS100V2 JTAG emulator
    • Ethernet cable
    • Flashlight for light sensor demo
  • CCS DVD containing
    • Texas Instruments Code Composer Studio™ Integrated Development Environments (IDE)
  • Hercules DVD containing
    • Hercules safety demos
    • Hardware Abstraction Layer Code Generator (HALCoGen)
    • Training videos
    • Device documentation

Videos

Published: 2018-03-23 | Updated: 2022-11-07