Texas Instruments TMAG5230 Z-Axis Hall-Effect Switch

Texas Instruments TMAG5230 Z-Axis Hall-Effect Switch is ideal for magnetic position-sensing applications. The switch is available in an ultra-small form factor DSBGA (WCSP) package that supports both omnipolar and unipolar outputs. The TMAG5230 supports multiple combinations of high-sensitivity thresholds and various sampling rates, enabling flexible system design for magnet selection, sensitivity, and power requirements.

The TI TMAG5230 Z-Axis Hall-Effect Switch is available with a push-pull output to eliminate the need for an external pull-up resistor, or with an open-drain output that allows using an I/O voltage different from the TMAG5230 supply. The open-drain output can support voltages above VCC, eliminating the need for power sequencing.

Features

  • -40°C to 125°C ambient temperature range
  • Magnetic pole detection options:
    • Omnipolar
    • Dual-unipolar
  • Output type:
    • Push-pull
    • Open-drain
  • 1.65V to 5.5V supply voltage range
  • Active output state (when B>BOP): low (Vol)
  • -2.4mT to 24mT magnetic operating points (BOP)
  • Low average current consumption of 1.6pA
  • -1.25Hz to 2.5kHz sampling rates
  • Industry standard 4-pin DSBGA package

Applications

  • Tablets
  • Smart phones
  • Notebook computers
  • Earbuds
  • AR/VR glasses
  • Digital still cameras

Simplified Schematic

Schematic - Texas Instruments TMAG5230 Z-Axis Hall-Effect Switch
Published: 2026-02-09 | Updated: 2026-10-23