Texas Instruments TLV320AIC3268 Ultra-Low Power Stereo Audio Codecs

Texas Instruments TLV320AIC3268 Ultra-Low Power Stereo Audio Codecs integrate an audio system with multiple digital and analog audio streams as sources, and multple output devices such as high-powered audio amplifiers. The integrated miniDSP allows users to differentiate their products by enabling customization of signal processing on the audio streams. The low power consumption of this device is ideal for systems that are battery operated or that operate in a constrained power consumption environment. The AIC3268 is an integrated, low-power, low-voltage stereo audio codec and also features four digital microphone inputs, plus programmable outputs, predefined and parameterizable signal processing blocks and an integrated PLL. Extensive register-based control of power, input and output channel configuration, gains, effects, terminal-multiplexing and clocks are included, allowing the device to be precisely targeted to its application.

Features

  • 105dB SNR for Stereo Audio DAC to Differential Lineout
  • 95dB SNR for Stereo Line Input to Audio ADC
  • 8-192kHz Playback and Record
  • 24mW output power from DirectPath™ Headphone Driver
  • 121mW output power from Differential Receiver Output Driver
  • Class-D Speaker Driver with
    • 1.45W (8Ω, 5V, 10% THDN)
    • 1.15W (8Ω, 5V, 1% THDN)
  • Differential or Single-Ended Stereo Line Outputs
  • Eight Single-Ended or 4 Fully-Differential Analog Inputs
  • Analog Microphone Inputs, and Up to 4 Simultaneous Digital Microphone Channels
  • Extensive Signal Processing Options
  • Fully-programmable Enhanced miniDSP
  • Three Independent Digital Audio Serial Interfaces with Separate I/O Power Voltages
    • TDM and mono PCM support on all Audio Serial Interfaces (ASI)
    • 8-channel Input and Output on ASI 1
  • Programmable PLL, plus Low-Frequency Clocking
  • Programmable 12-Bit SAR ADC
  • SPI and I2C Control Interfaces

Applications

  • Low power portable audio devices
  • Consumer audio devices
  • Infotainment systems
Published: 2014-06-17 | Updated: 2024-01-18