Texas Instruments TLC6C59x/TLC6C59x-Q1 Shift Register LED Drivers
Texas Instruments TLC6C59x/TLC6C59x-Q1 Shift Register LED Drivers are monolithic, medium-voltage, low-current power 8- or 12-bit shift registers designed for use in systems that require relatively moderate load power, such as LEDs. TI TLC6C598 contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register while TLC6C5912-Q1 contains a 12-bit serial-in, parallel-out shift register that feeds a 12-bit D-type storage register. Outputs are low-side, open-drain DMOS transistors with output ratings of 40V and 50mA continuous sink-current capabilities when VCC = 5V. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 2000V of ESD protection when tested using the human-body model and the 200V machine model. TI TLC6C59x is designed for operation over the operating ambient temperature range of -40°C to 125°C. These TI shift register LED drivers are designed for use in instrumentation clusters, tell-tale lamps and LED illumination and control. The TLC6C59x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Wide VCC From 3V to 5.5V
- Output Maximum Rating of 40V
- TLC6C598 - Eight Power DMOS Transistor Outputs of 50mA Continuous Current With VCC = 5V or 200mA PWM Current With Single-Pulse Duration Less Than 1ms and Average Current Less Than 50mA
- TLC6C5912 - Twelve Power DMOS Transistor Outputs of 50mA Continuous Current With VCC = 5V or 200mA PWM Current With Single-Pulse Duration Less Than 1ms and Average Current Less Than 50mA
- Thermal Shutdown Protection
- Enhanced Cascading for Multiple Stages
- All Registers Cleared With Single Input
- Low Power Consumption
- Slow Switching Time (tr and tf), Which Helps Significantly With Reducing EMI
- Package
- TLC6C598 - 16-Pin TSSOP-PW
- TLC6C5912 - 20-Pin TSSOP-PW
Applications
- Instrumentation Cluster
- Tell-Tale Lamps
- LED Illumination and Control
TLC6C598-Q1 Application Schematic
TLC6C5912-Q1 Application Schematic
Additional Resources
Published: 2013-08-30
| Updated: 2022-03-11