Texas Instruments TFP401PZPEVM Evaluation Module

Texas Instruments TFP401PZPEVM Evaluation Module uses a DVI source to evaluate the performance of the 165MHz TFP401 Receiver/Deserializer. The board receives DVI data from the input source through a standard DVI cable to a TFP401, converting data to a 24-bit parallel format. Jumpers and switches allow selectable modes of operation, with support up to UXGA resolutions.

Features

  • PCB traces designed for high-speed signal integrity
  • Selectable modes of operation by jumpers and switches
  • All the high-speed output signals have differential test point accessibility
Published: 2018-08-08 | Updated: 2025-03-10