Texas Instruments TDP158RSBEVM Redriver Evaluation Module (EVM)
Texas Instruments TDP158RSBEVM Redriver Evaluation Module (EVM) is a PCB created to help customers evaluate the TDP158 device for video applications. The TDP158 is a DisplayPort to Transition Minimized Differential Signal (TMDS) redriver supporting Digital Video Interface (DVI) 1.0 and High Definition Multimedia Interface (HDMI) 1.4b and 2.0 output signals. This evaluation module can also be used as a hardware reference design to implement the TDP158 in the RSB package.Features
- DisplayPort connection for the source and HDMI connection for the sink
- The EVM can be powered by a 5V wall power adapter external power or though Micro USB cable
- I2C communications for debug and control purposes
Published: 2017-08-30
| Updated: 2025-04-09