Texas Instruments TCA39306EVM Level Shifter Evaluation Module
Texas Instruments TCA39306EVM Level Shifter Evaluation Module (EVM) allows the user to test the TCA39306 under different loading conditions using selectable pull-up resistors and loading capacitance. The evaluation module comes with U1 (DCU package) populated but supports the use of the DDF and DTM packages. Performance should be similar to the DCU package, but the user may want to test different packages over temperature due to different temperature coefficients. The Texas Instruments TCA39306EVM can be used for either the TCA39306 or TVA39306-Q1 devices from TI.Features
- DIP switches to configure capacitive loading
- TCA39306DDF and TCA39306DTM package layout included but not populated
- Adjustable pull up resistors
Board Layout
Published: 2021-06-30
| Updated: 2022-08-11