Texas Instruments TAS6584Q1EVM Amplifier Evaluation Module

Texas Instruments TAS6584Q1EVM Amplifier Evaluation Module (EVM) showcases the TAS6584-Q1, a 45V, 10A digital input four-channel automotive, Class-D audio amplifier with current sense and real-time load diagnostics. The evaluation module also features an onboard USB-I2C controller for GUI-driven evaluation module evaluation. The TAS6584-Q1 automotive Class-D amplifier helps create an immersive audio experience while supporting real-time speaker diagnostics during audio playback. TAS6584-Q1 delivers 213W (1% THD+N) per channel into 4Ω with a 45V supply. The Texas Instruments TAS6584-Q1 device has wide-supply voltage capabilities, from 4.5V to 45V, and integrates DC and AC standby and real-time load diagnostics. The TAS6584-Q1 device also includes spread spectrum technology to meet CISPR25 Class 5 EMI compliance standards.

Features

  • Four-channel 213W per channel at 1% THD+N into 4Ω with a 45V supply
  • 45V automotive Class-D audio amplifier with integrated current sense delivers maximum output power and high-fidelity audio
  • The integrated DSP of the TAS6584-Q1 enables Class-H envelope tracking, eliminating the need for the development of complex tracking software or an external microcontroller
  • Immersive audio experience while supporting real-time speaker diagnostics during audio playback
  • The TAS6584-Q1 features low idle current for 45V Class-D amplifiers (<2W at 14.4V) and a very-efficient low-to-high power operation
  • Optical SPDIF, USB, and PSIA (external I2S) input options

Board Layout

Mechanical Drawing - Texas Instruments TAS6584Q1EVM Amplifier Evaluation Module
Published: 2024-04-04 | Updated: 2024-04-09