Texas Instruments SN74LV8T240/SN74LV8T240-Q1 Octal Buffers/Drivers
Texas Instruments SN74LV8T240/SN74LV8T240-Q1 Octal Inverting Buffers/Drivers contain eight independent inverting line drivers with 3-state outputs. Each channel performs the Boolean function Y = A in positive logic. The channels are grouped into four sets, with one OE pin controlling each. The outputs can be put into a hi-Z state by applying a high on the associated OE pin.The Texas Instruments SN74LV8T240-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.
The SN74LV8T240-Q1 is AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100 qualified for automotive applications:
- Device temperature grade 1 of -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Single-supply voltage translator
- Up translation
- 1.2V to 1.8V
- 1.5V to 2.5V
- 1.8V to 3.3V
- 3.3V to 5.0V
- Down translation
- 5.0V, 3.3V, 2.5V to 1.8V
- 5.0V, 3.3V to 2.5V
- 5.0V to 3.3V
- Up translation
- Wide operating range of 1.65V to 5.5V
- 5.5V tolerant input pins
- Up to 150Mbps with 5V or 3.3V VCC
- Supports standard function pinout
- Latch-up performance exceeds 250mA per JESD 17
- Supports defense and aerospace applications
- Controlled baseline
- One assembly and test site
- One fabrication site
- Extended product life cycle
- Product traceability
Applications
- Enable or disable a digital signal
- Controlling an indicator LED
- Translation between communication modules and system controllers
Logic Diagram (Positive Logic)
Datasheets
Published: 2025-04-07
| Updated: 2025-08-21